
The S-812C33BPI-C4NTFG is a 3.3V linear voltage regulator from Seiko with an output current of 50mA and a dropout voltage of 230mV. It operates over a temperature range of -40°C to 85°C and is available in a surface mount package. This device is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Seiko S-812C33BPI-C4NTFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-812C33BPI-C4NTFG technical specifications.
| Accuracy | 2% |
| Package/Case | SMD/SMT |
| Dropout Voltage | 230mV |
| Max Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-812C33BPI-C4NTFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
