The S-812C35AMC-C2PT2G is a single-output linear voltage regulator with an output voltage of 3.5V and a maximum output current of 50mA. It features a dropout voltage of 190mV and a maximum power dissipation of 600mW. The device is packaged in a SOT-23-5 surface mount package and is suitable for operating temperatures between -40°C and 85°C. The S-812C35AMC-C2PT2G is RoHS compliant and available in quantities of 3000 per reel.
Seiko S-812C35AMC-C2PT2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 190mV |
| Max Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.