
The S-812C36AY-B-G is a linear voltage regulator with an output voltage of 3.6V and an output current of 50mA. It operates within a temperature range of -40°C to 85°C and has a maximum input voltage of 16V. The device is packaged in a TO-226-3 case and is mounted through a hole. It is RoHS compliant and available in bulk packaging.
Seiko S-812C36AY-B-G technical specifications.
| Accuracy | 2% |
| Package/Case | TO-226-3 |
| Dropout Voltage | 190mV |
| Max Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.6V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-812C36AY-B-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
