
The S-812C37AMC-C2RT2G is a linear voltage regulator from Seiko with an output voltage of 3.7V and an output current of 50mA. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 600mW. The device is packaged in a SOT-23-5 case and is suitable for surface mount applications. It is RoHS compliant and available in quantities of 3000 per reel.
Sign in to ask questions about the Seiko S-812C37AMC-C2RT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-812C37AMC-C2RT2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 190mV |
| Max Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-812C37AMC-C2RT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.