
The S-812C44AY-B-G is a single linear voltage regulator with a dropout voltage of 160mV and an output current of 65mA. It operates within a temperature range of -40°C to 85°C and is packaged in a TO-226-3 case for through-hole mounting. This component is RoHS compliant and available in bulk quantities of 500.
Seiko S-812C44AY-B-G technical specifications.
| Package/Case | TO-226-3 |
| Dropout Voltage | 160mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 65mA |
| Output Voltage | 4.4V |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-812C44AY-B-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.