
The S-812C45AMC-C2ZT2G is a linear voltage regulator from Seiko with an output voltage of 4.5V and maximum output current of 65mA. It has a dropout voltage of 140mV and a maximum power dissipation of 600mW. The device is packaged in a SOT-23-5 case and is designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Seiko S-812C45AMC-C2ZT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-812C45AMC-C2ZT2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 140mV |
| Max Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 65mA |
| Output Type | Fixed |
| Output Voltage | 4.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-812C45AMC-C2ZT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
