LDO Regulator Pos 4.5V 0.065A 3-Pin TO-92 Bulk
Checking distributor stock and pricing after the page loads.
| Accuracy | 2% |
| Package/Case | TO-92-3 |
| Dropout Voltage | 140mV |
| Max Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 65mA |
| Output Type | Fixed |
| Output Voltage | 4.5V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |