The S-812C46AY-B-G is a single linear voltage regulator from Seiko with a dropout voltage of 140mV and an output voltage of 4.6V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a TO-226-3 case and is mounted through a hole. It is RoHS compliant and available in a bulk packaging quantity of 500 units.
Seiko S-812C46AY-B-G technical specifications.
| Package/Case | TO-226-3 |
| Dropout Voltage | 140mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 65mA |
| Output Voltage | 4.6V |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-812C46AY-B-G to view detailed technical specifications.
No datasheet is available for this part.