The S-812C48BPI-C5CTFG is a linear voltage regulator from Seiko with an output voltage of 4.8V and an output current of 65mA. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 500mW. The regulator is packaged in an SMD/SMT package and is RoHS compliant.
Seiko S-812C48BPI-C5CTFG technical specifications.
| Accuracy | 2% |
| Package/Case | SMD/SMT |
| Dropout Voltage | 140mV |
| Max Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 65mA |
| Output Type | Fixed |
| Output Voltage | 4.8V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.