The S-812C50AMC-C3E-T2 is a 5V linear voltage regulator from Seiko with an accuracy of 2%. It features a dropout voltage of 120mV and a maximum power dissipation of 600mW. The device is packaged in a SOT-23-5 case and is suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and is available in tape and reel packaging with 3000 units per reel.
Checking distributor stock and pricing after the page loads.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 120mV |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 75mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | No |
| Tolerance | 2% |
| RoHS | Not Compliant |