The S-812C50AY-B is a 5V fixed linear voltage regulator with a dropout voltage of 120mV and an output current of 75mA. It is packaged in a TO-92-3 package and has a maximum operating temperature range of -40°C to 85°C. The device is not RoHS compliant and is available in bulk packaging with 500 units per package. It is suitable for applications requiring a stable 5V output voltage.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92-3 |
| Dropout Voltage | 120mV |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Number of Outputs | 1 |
| Output Current | 75mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 2% |
| RoHS | Not Compliant |