The Seiko S-812C50AY-B-G is a linear voltage regulator with a fixed output voltage of 5V and an output current of 75mA. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 800mW. The regulator is packaged in a TO-92-3 case and is available in bulk quantities. It is RoHS compliant and suitable for use in through-hole mounting applications.
Seiko S-812C50AY-B-G technical specifications.
| Accuracy | 2% |
| Package/Case | TO-92-3 |
| Dropout Voltage | 120mV |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 75mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
No datasheet is available for this part.