Sign in to ask questions about the Seiko S-812C50AY-B2-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-812C50AY-B2-U technical specifications.
| Accuracy | 2% |
| Package/Case | TO-226-3 |
| Dropout Voltage | 120mV |
| Max Input Voltage | 16V |
| Min Input Voltage | 300mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 75mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-812C50AY-B2-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.