The S-812C50AY-T-G is a 5V linear voltage regulator from Seiko with an accuracy of 2%. It has a maximum power dissipation of 800mW and is designed for through hole mounting. The device operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Accuracy | 2% |
| Max Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |