The S-812C53AY-B2-U is a 5.3V fixed linear voltage regulator from Seiko. It features a dropout voltage of 120mV and a maximum input voltage of 16V. The device is packaged in a TO-92-3 package and is rated for a maximum power dissipation of 800mW. Operating temperature range is from -40°C to 85°C. The regulator is RoHS compliant and available in bulk packaging.
Seiko S-812C53AY-B2-U technical specifications.
| Package/Case | TO-92-3 |
| Dropout Voltage | 120mV |
| Max Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Number of Outputs | 1 |
| Output Current | 75mA |
| Output Type | Fixed |
| Output Voltage | 5.3V |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.