The S-812C53BMC-C5HT2G is a linear voltage regulator with an output voltage of 5.3V and a maximum output current of 75mA. It is packaged in a SOT-23-5 case and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a dropout voltage of 120mV. It is RoHS compliant and available in quantities of 3000 per reel.
Sign in to ask questions about the Seiko S-812C53BMC-C5HT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-812C53BMC-C5HT2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 120mV |
| Max Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 75mA |
| Output Type | Fixed |
| Output Voltage | 5.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-812C53BMC-C5HT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
