
The Seiko S-812C55BPI-C5JTFG is a linear voltage regulator with an output voltage of 5.5V and an output current of 75mA. It has a maximum power dissipation of 500mW and is packaged in a surface mount SMD package. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It is a single output regulator with a dropout voltage of 110mV and a maximum input voltage of 16V.
Sign in to ask questions about the Seiko S-812C55BPI-C5JTFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-812C55BPI-C5JTFG technical specifications.
| Accuracy | 2% |
| Package/Case | SMD/SMT |
| Dropout Voltage | 110mV |
| Max Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 75mA |
| Output Type | Fixed |
| Output Voltage | 5.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-812C55BPI-C5JTFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.