Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Seiko S-812C57AY-B-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-226-3 |
| Dropout Voltage | 110mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 75mA |
| Output Voltage | 5.7V |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-812C57AY-B-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.