The Seiko S-812C60BMC-C5OT2G is a linear voltage regulator with an output voltage of 6V and an output current of 75mA. It has a maximum power dissipation of 600mW and is packaged in a SOT-23-5 case. This regulator is suitable for surface mount applications and operates over a temperature range of -40°C to 85°C. It is RoHS compliant and available in quantities of 3000 units per reel.
Seiko S-812C60BMC-C5OT2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 110mV |
| Max Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 75mA |
| Output Type | Fixed |
| Output Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.