This general-purpose IC from Seiko is available in a surface-mount MSOP package. It operates over a temperature range of -40°C to 100°C and has a maximum output current of 4mA. The IC is RoHS compliant and is supplied on tape and reel in quantities of 3000. The operating supply current is 15uA.
Seiko S-8130AACFN-MAET2G technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4mA |
| Mount | Surface Mount |
| Operating Supply Current | 15uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.