The S-814A27AMC-BCRT2G is a 2.7V fixed output linear voltage regulator from Seiko, featuring an accuracy of 2%. It is packaged in a SOT-23-5 surface mount package and is designed to operate over a temperature range of -40°C to 85°C. The regulator has a maximum power dissipation of 250mW and a maximum output current of 100mA. It is RoHS compliant and available in quantities of 3000 per reel.
Seiko S-814A27AMC-BCRT2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 380mV |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-814A27AMC-BCRT2G to view detailed technical specifications.
No datasheet is available for this part.