The S-814A43AMC-BDHT2G is a single-output linear voltage regulator from Seiko with an output voltage of 4.3V and an output current of 135mA. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 250mW. The regulator is packaged in a SOT-23-5 case and is designed for surface mount applications. It is RoHS compliant and available in quantities of 1000 units per reel.
Checking distributor stock and pricing after the page loads.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 200mV |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 135mA |
| Output Type | Fixed |
| Output Voltage | 4.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |