
This linear voltage regulator is a single output device with a fixed output voltage of 4.3V and an output current of 135mA. It has a maximum power dissipation of 500mW and operates over a temperature range of -40°C to 85°C. The device is packaged in a SOT-89-5 case and is suitable for surface mount applications.
Seiko S-814A43AUC-BDHT2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-89-5 |
| Dropout Voltage | 200mV |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 135mA |
| Output Type | Fixed |
| Output Voltage | 4.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-814A43AUC-BDHT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
