The S-816A30AMC-BAFT2G is a 3V linear voltage regulator from Seiko with an accuracy of 2%. It operates within a temperature range of -40°C to 85°C and can handle a maximum power dissipation of 600mW. The device is available in a SOT-23-5 package and is mounted via surface mount. It is RoHS compliant and has a maximum output current of 1A.
Seiko S-816A30AMC-BAFT2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 100mV |
| Max Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.