The S-816A33AMC-BAIT2G is a single-output linear voltage regulator from Seiko. It features a dropout voltage of 100mV and a maximum input voltage of 16V. The device operates over a temperature range of -40°C to 85°C and can handle a maximum output current of 1A with a maximum power dissipation of 600mW. The regulator is available in a SOT-23-5 package and is suitable for surface mount applications.
Seiko S-816A33AMC-BAIT2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 100mV |
| Max Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.