
The S-817A12APF-CUBTFG is a 1.2V linear voltage regulator from Seiko with an output current of 20mA. It has a maximum input voltage of 10V and a maximum power dissipation of 300mW. The device is designed to operate within a temperature range of -40°C to 85°C. It is available in a surface mount package and is RoHS compliant.
Sign in to ask questions about the Seiko S-817A12APF-CUBTFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-817A12APF-CUBTFG technical specifications.
| Accuracy | 2% |
| Package/Case | SMD/SMT |
| Dropout Voltage | 920mV |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-817A12APF-CUBTFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
