
The Seiko S-817A15APF-CUETFG is a 1.5V linear voltage regulator with an output current of 20mA. It operates within a temperature range of -40°C to 85°C and is packaged in a surface mount SMD/SMT package. The device is RoHS compliant and has a maximum power dissipation of 300mW.
Sign in to ask questions about the Seiko S-817A15APF-CUETFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-817A15APF-CUETFG technical specifications.
| Accuracy | 2% |
| Package/Case | SMD/SMT |
| Dropout Voltage | 580mV |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 1.53V |
| Max Power Dissipation | 300mW |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-817A15APF-CUETFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
