LDO Regulator Pos 1.8V 0.02A 4-Pin(3+Tab) SC-82AB T/R
Seiko S-817A18ANB-CUH-T2 technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 580mV |
| Max Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | No |
| Tolerance | 2% |
| RoHS | Not Compliant |
No datasheet is available for this part.
