The S-817A21ANB-CUKT2G is a linear voltage regulator with an output voltage of 2.1V and a maximum output current of 35mA. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 400mW. This surface mount device is RoHS compliant and available in quantities of 3000 per tape and reel. The regulator is a fixed output type with a tolerance of 2% and a dropout voltage of 400mV.
Seiko S-817A21ANB-CUKT2G technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 400mV |
| Max Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 35mA |
| Output Type | Fixed |
| Output Voltage | 2.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-817A21ANB-CUKT2G to view detailed technical specifications.
No datasheet is available for this part.