
The S-817A25APF-CUOTFG is a single-output linear voltage regulator from Seiko. It features an output voltage of 2.5V and an output current of 35mA. The device can handle a maximum input voltage of 10V and has a dropout voltage of 310mV. It is designed for surface mount applications and can operate within a temperature range of -40°C to 85°C. The S-817A25APF-CUOTFG is RoHS compliant and available in tape and reel packaging with 5000 units per package.
Sign in to ask questions about the Seiko S-817A25APF-CUOTFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-817A25APF-CUOTFG technical specifications.
| Accuracy | 2% |
| Package/Case | SMD/SMT |
| Dropout Voltage | 310mV |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 35mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-817A25APF-CUOTFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
