This is a single-output linear voltage regulator with an output voltage of 3V and a maximum output current of 50mA. It operates within a temperature range of -40°C to 85°C and has a dropout voltage of 250mV. The regulator is packaged in a surface-mount SMD/SMT package and is suitable for use with a minimum supply voltage of 5V and a maximum input voltage of 10V. It is RoHS compliant and available in quantities of 5000 per reel.
Seiko S-817A30APF-CUTTFG technical specifications.
| Accuracy | 2% |
| Package/Case | SMD/SMT |
| Dropout Voltage | 250mV |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 3.06V |
| Max Power Dissipation | 300mW |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.