The S-817A31APF-CUUTFG is a linear voltage regulator with an output voltage of 3.1V and an output current of 50mA. It has a maximum power dissipation of 300mW and is packaged in an SMD/SMT package. The device operates within a temperature range of -40°C to 85°C and is RoHS compliant. It is a single-output regulator with a dropout voltage of 250mV and is suitable for surface mount applications.
Seiko S-817A31APF-CUUTFG technical specifications.
| Accuracy | 2% |
| Package/Case | SMD/SMT |
| Dropout Voltage | 250mV |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.1V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.