
The S-817A32ANB-CUVT2G is a linear voltage regulator from Seiko with an output voltage of 3.2V and an output current of 50mA. It has a maximum power dissipation of 400mW and operates within a temperature range of -40°C to 85°C. The regulator is available in a surface mount package and is RoHS compliant. It is a single-output device with a dropout voltage of 250mV and an accuracy of 2%.
Seiko S-817A32ANB-CUVT2G technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 250mV |
| Max Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-817A32ANB-CUVT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
