3.3V positive linear voltage regulator (LDO) with a maximum output current of 50mA. Features a 250mV dropout voltage and a maximum input voltage of 10V. Operates within a temperature range of -40°C to 85°C. Packaged in an SC-82AB (SC) surface-mount (SMD/SMT) package with 4 pins (3+Tab). RoHS compliant.
Seiko S-817A33ANB-CUWT2G technical specifications.
| Package/Case | SC |
| Dropout Voltage | 250mV |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 3.366V |
| Min Supply Voltage | 5.3V |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Voltage | 3.366V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-817A33ANB-CUWT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.