The S-817A40ANB-CVDT2G is a single output linear voltage regulator from Seiko with an output voltage of 4V and maximum output current of 65mA. It can handle a maximum power dissipation of 400mW and operates within a temperature range of -40°C to 85°C. The device is a surface mount package and is RoHS compliant. It has a dropout voltage of 190mV and an accuracy of 2%.
Sign in to ask questions about the Seiko S-817A40ANB-CVDT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-817A40ANB-CVDT2G technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 190mV |
| Max Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 65mA |
| Output Type | Fixed |
| Output Voltage | 4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-817A40ANB-CVDT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
