
The S-817B14AY-B-G is a single linear voltage regulator from Seiko with a dropout voltage of 920mV. It operates over a temperature range of -40°C to 85°C and is available in a TO-226-3 package. This regulator is suitable for applications requiring a stable 1.4V output current of up to 20mA. It is compliant with RoHS regulations and is available in bulk packaging.
Seiko S-817B14AY-B-G technical specifications.
| Package/Case | TO-226-3 |
| Dropout Voltage | 920mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 20mA |
| Output Voltage | 1.4V |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-817B14AY-B-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.