The Seiko S-817B18AMC-CWHT2G is a 1.8V linear voltage regulator with an output current of 20mA. It operates from a minimum supply voltage of 3.8V and has a maximum dropout voltage of 580mV. The device is packaged in a SOT-23-5 surface mount package and is RoHS compliant. It has an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Seiko S-817B18AMC-CWHT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-817B18AMC-CWHT2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 580mV |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 1.836V |
| Max Power Dissipation | 600mW |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-817B18AMC-CWHT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
