The S-817B18AUA-CWHT2G is a 1.8V fixed linear voltage regulator from Seiko. It features a dropout voltage of 580mV and can supply up to 20mA of output current. The device is packaged in a SOT-89-3 surface mount package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1W.
Seiko S-817B18AUA-CWHT2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-89-3 |
| Dropout Voltage | 580mV |
| Max Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
No datasheet is available for this part.