The S-817B18AY-B-G is a single linear voltage regulator from Seiko with an output voltage of 1.8V and a maximum output current of 20mA. It is packaged in a TO-226-3 case and is suitable for through-hole mounting. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Seiko S-817B18AY-B-G technical specifications.
| Package/Case | TO-226-3 |
| Dropout Voltage | 580mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 20mA |
| Output Voltage | 1.8V |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-817B18AY-B-G to view detailed technical specifications.
No datasheet is available for this part.