
The S-817B24AMC-CWNT2G is a 2.4V linear voltage regulator with an output current of 35mA. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 600mW. This device is packaged in a SOT-23-5 surface mount package and is available in quantities of 3000. The S-817B24AMC-CWNT2G is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Seiko S-817B24AMC-CWNT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-817B24AMC-CWNT2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 400mV |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 35mA |
| Output Type | Fixed |
| Output Voltage | 2.4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-817B24AMC-CWNT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.