This single linear voltage regulator from Seiko is a 2.5V output voltage device with an output current of 35mA. It is packaged in a TO-226-3 case and is designed for through hole mounting. The regulator operates over a temperature range of -40°C to 85°C and is RoHS compliant.
Seiko S-817B25AY-B-G technical specifications.
| Package/Case | TO-226-3 |
| Dropout Voltage | 310mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 35mA |
| Output Voltage | 2.5V |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.