The S-817B29AY-B-G is a single linear voltage regulator from Seiko with a dropout voltage of 310mV and an output current of 35mA. It operates within a temperature range of -40°C to 85°C and is available in a TO-226-3 package. This device is suitable for through hole mounting and is compliant with RoHS regulations.
Seiko S-817B29AY-B-G technical specifications.
| Package/Case | TO-226-3 |
| Dropout Voltage | 310mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 35mA |
| Output Voltage | 2.9V |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-817B29AY-B-G to view detailed technical specifications.
No datasheet is available for this part.