Positive fixed output linear voltage regulator, 3V nominal output, with a 50mA maximum output current and 2% accuracy. Features a low dropout voltage of 250mV, supporting input voltages from 2.1V to 10V. Housed in a 5-pin SOT-23 package for surface mounting, operating within a temperature range of -40°C to 85°C. Supplied in tape and reel packaging.
Seiko S-817B30AMC-CWTT2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 250mV |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 3.06V |
| Max Power Dissipation | 600mW |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-817B30AMC-CWTT2G to view detailed technical specifications.
No datasheet is available for this part.