Seiko's S-817B30AY-B-G is a single linear voltage regulator with a dropout voltage of 250mV, capable of delivering up to 50mA of output current. It is packaged in a TO-226-3 case and is designed for through-hole mounting. The device operates within a temperature range of -40°C to 85°C. The S-817B30AY-B-G is compliant with RoHS regulations.
Seiko S-817B30AY-B-G technical specifications.
| Package/Case | TO-226-3 |
| Dropout Voltage | 250mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Voltage | 3V |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-817B30AY-B-G to view detailed technical specifications.
No datasheet is available for this part.