The S-817B39AY-B-G is a single linear voltage regulator from Seiko with a dropout voltage of 220mV. It operates over a temperature range of -40°C to 85°C and is available in a TO-226-3 package. The regulator provides an output current of 50mA and an output voltage of 3.9V. It is RoHS compliant and available in bulk packaging.
Seiko S-817B39AY-B-G technical specifications.
| Package/Case | TO-226-3 |
| Dropout Voltage | 220mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Voltage | 3.9V |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-817B39AY-B-G to view detailed technical specifications.
No datasheet is available for this part.