The S-817B41AY-B-G is a single linear voltage regulator from Seiko with a dropout voltage of 190mV. It operates within a temperature range of -40°C to 85°C and is available in a TO-226-3 package, suitable for through-hole mounting. This device is compliant with RoHS regulations and is packaged in bulk quantities of 500 units.
Seiko S-817B41AY-B-G technical specifications.
| Package/Case | TO-226-3 |
| Dropout Voltage | 190mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 65mA |
| Output Voltage | 4.1V |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-817B41AY-B-G to view detailed technical specifications.
No datasheet is available for this part.