
The Seiko S-817B51AY-B-G is a single linear voltage regulator with a dropout voltage of 160mV. It operates within a temperature range of -40°C to 85°C and is available in a TO-226-3 package. This component is suitable for through-hole mounting and is compliant with RoHS regulations. The S-817B51AY-B-G has a maximum output current of 75mA and provides a fixed output voltage of 5.1V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Seiko S-817B51AY-B-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-226-3 |
| Dropout Voltage | 160mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 75mA |
| Output Voltage | 5.1V |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-817B51AY-B-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.