Seiko S-817B55AY-B-G technical specifications.
| Package/Case | TO-226-3 |
| Dropout Voltage | 150mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 75mA |
| Output Voltage | 5.5V |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-817B55AY-B-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.