The S-817B58AMC-CXVT2G is a single-output linear voltage regulator with an output voltage of 5.8V and a maximum output current of 75mA. It is packaged in a SOT-23-5 surface mount package and has a maximum power dissipation of 600mW. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The S-817B58AMC-CXVT2G is suitable for use in a variety of applications requiring a stable and efficient voltage supply.
Seiko S-817B58AMC-CXVT2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 150mV |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 75mA |
| Output Type | Fixed |
| Output Voltage | 5.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.