The S-817B59AY-B2-U is a linear voltage regulator with an output voltage of 5.9V and an output current of 75mA. It has a maximum power dissipation of 800mW and is packaged in a TO-92-3 case with a through hole mount. The device operates within a temperature range of -40°C to 85°C and has an accuracy of 2%. It is not radiation hardened and is not RoHS compliant.
Seiko S-817B59AY-B2-U technical specifications.
| Accuracy | 2% |
| Package/Case | TO-92-3 |
| Dropout Voltage | 150mV |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 75mA |
| Output Type | Fixed |
| Output Voltage | 5.9V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.